


GPFM250-24G | |
|---|---|
DigiKey Part Number | 271-2653-ND |
Manufacturer | |
Manufacturer Product Number | GPFM250-24G |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,97000 € | 475,97 € |
| 5 | 453,32600 € | 2.266,63 € |
| 10 | 443,90600 € | 4.439,06 € |
| Unit Price without VAT: | 475,97000 € |
|---|---|
| Unit Price with VAT: | 566,40430 € |


