


GPFM115-48G | |
|---|---|
DigiKey Part Number | 271-2661-ND |
Manufacturer | |
Manufacturer Product Number | GPFM115-48G |
Description | AC/DC CONVERTER 48V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 134,15356 € | 6.036,91 € |
| Unit Price without VAT: | 134,15356 € |
|---|---|
| Unit Price with VAT: | 159,64274 € |





