Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPFC125D

DigiKey Part Number
271-2217-ND
Manufacturer
Manufacturer Product Number
GPFC125D
Description
AC/DC CNVT 5V 24V 12V -12V 125W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Current - Output 3
2.5 A
Series
Current - Output 4
300 mA
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Open Frame
Efficiency
72%
Number of Outputs
4
Operating Temperature
0°C ~ 50°C
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
24V
Size / Dimension
6.00" L x 3.50" W x 1.50" H (152.4mm x 88.9mm x 38.1mm)
Voltage - Output 3
12V
Approval Agency
CE
Voltage - Output 4
-12V
Minimum Load Required
No
Current - Output 1
9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.