GPC80AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 57
Unit Price: 310,22000 €
Datasheet
Open Frame AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPC80AG

DigiKey Part Number
GPC80AG-ND
Manufacturer
Manufacturer Product Number
GPC80AG
Description
AC/DC CNVRTR 5V 2X12V -12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Current - Output 3
1 A
Series
Current - Output 4
1 A
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Open Frame
Efficiency
70%
Number of Outputs
4
Operating Temperature
0°C ~ 50°C (With Derating)
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm)
Voltage - Output 3
-12V
Approval Agency
CE, cURus, TUV
Voltage - Output 4
12V
Minimum Load Required
Yes
Current - Output 1
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAP110-4002GBel Power Solutions57MAP110-4002G-ND310,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes