
GPC80-24 | |
|---|---|
DigiKey Part Number | GPC80-24-ND |
Manufacturer | |
Manufacturer Product Number | GPC80-24 |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.4 A | Base Product Number |

