
GPC140-15 | |
|---|---|
DigiKey Part Number | GPC140-15-ND |
Manufacturer | |
Manufacturer Product Number | GPC140-15 |
Description | AC/DC CONVERTER 15V 140W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 4.50" W x 2.12" H (215.9mm x 114.3mm x 53.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 9.3 A | Base Product Number |

