GNT448ABG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 15
Unit Price: 149,33000 €
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 28
Unit Price: 245,03000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 0,00000 €
Datasheet
GNT400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GNT400
GNT448ABG

GNT448ABG

DigiKey Part Number
271-2492-ND
Manufacturer
Manufacturer Product Number
GNT448ABG
Description
AC/DC CONVERTER 48V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 270 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
91%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes