Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLM75-28

DigiKey Part Number
271-2184-ND
Manufacturer
Manufacturer Product Number
GLM75-28
Description
AC/DC CONVERTER 28V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
78%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
28V
Minimum Load Required
Yes
Current - Output 1
2.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.