
GLM65AG | |
|---|---|
DigiKey Part Number | GLM65AG-ND |
Manufacturer | |
Manufacturer Product Number | GLM65AG |
Description | AC/DC CONVERTER 5V 12V -12V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 2.5 A |
Series | Power (Watts) |
Packaging Bulk | Applications Medical |
Part Status Obsolete | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 50°C |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required No |
Current - Output 1 7 A | Base Product Number |



