
GLD140D | |
---|---|
DigiKey Part Number | GLD140D-ND |
Manufacturer | |
Manufacturer Product Number | GLD140D |
Description | AC/DC CNVT 5V 24V 12V -12V 140W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 750 mA | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.50" W x 1.95" H (215.9mm x 114.3mm x 49.5mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |