Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC65H

DigiKey Part Number
271-2214-ND
Manufacturer
Manufacturer Product Number
GLC65H
Description
AC/DC CONVERTER 3.3V 5V 12V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
4 A
Mfr
Current - Output 3
2.5 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
80%
Type
Open Frame
Operating Temperature
0°C ~ 50°C
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
3.3V
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 2
5V
Approval Agency
CE, cURus, TUV
Voltage - Output 3
12V
Minimum Load Required
No
Current - Output 1
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC