



GB30S24P01 | |
|---|---|
DigiKey Part Number | 271-GB30S24P01-ND |
Manufacturer | |
Manufacturer Product Number | GB30S24P01 |
Description | AC/DC CONVERTER 24V 32W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.62" L x 1.89" W x 0.82" H (91.9mm x 48.0mm x 20.9mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 5 | 11,69400 € | 58,47 € |
| 10 | 11,45100 € | 114,51 € |
| 25 | 11,13720 € | 278,43 € |
| 50 | 10,90620 € | 545,31 € |
| 100 | 10,67950 € | 1.067,95 € |
| 250 | 10,38712 € | 2.596,78 € |
| 500 | 10,17126 € | 5.085,63 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |



