
DCG40A | |
|---|---|
DigiKey Part Number | DCG40A-ND |
Manufacturer | |
Manufacturer Product Number | DCG40A |
Description | DC/DC CONVERTER 5.1V +/-12V 40W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 3 Output 5.1V 12V -12V 4A, 2A, 400mA 72V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 12V |
Manufacturer SL POWER / Advanced Energy | Voltage - Output 3 -12V |
Series | Current - Output (Max) 4A, 2A, 400mA |
Packaging Bulk | Power (Watts) 40W |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature 0°C ~ 50°C |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm) |
Number of Outputs 3 | Approval Agency CE |
Voltage - Output 1 5.1V |

