
DCD40-12 | |
---|---|
DigiKey Part Number | DCD40-12-ND |
Manufacturer | SL POWER / Advanced Energy |
Manufacturer Product Number | DCD40-12 |
Description | DC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 3.33A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm) | |
Approval Agency | CE | |
Base Product Number | - |