
CPCI-204-1203G | |
---|---|
DigiKey Part Number | CPCI-204-1203G-ND |
Manufacturer | |
Manufacturer Product Number | CPCI-204-1203G |
Description | AC/DC CNVT 5V 3.3V 12V -12V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 30 A | |
Current - Output 3 | 5.5 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Compact PCI® | |
Size / Dimension | 3.93" L x 1.59" W x 5.06" H (99.8mm x 40.4mm x 128.5mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |