


CENB1100A1251F01 | |
---|---|
DigiKey Part Number | 2266-CENB1100A1251F01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1100A1251F01 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.91" L x 3.43" W x 1.85" H (150.0mm x 87.0mm x 47.0mm) | |
Approval Agency | CE, cULus | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |