
CENB1030A4802C01 | |
---|---|
DigiKey Part Number | CENB1030A4802C01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1030A4802C01 |
Description | AC/DC WALL MOUNT ADAPTER 48V 32W |
Customer Reference | |
Detailed Description | 48V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 670mA | |
Power (Watts) | 32 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | |
Approval Agency | CE, cULus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |