
CENB1030A1845Q01 | |
---|---|
DigiKey Part Number | CENB1030A1845Q01-ND |
Manufacturer | SL POWER / Advanced Energy |
Manufacturer Product Number | CENB1030A1845Q01 |
Description | AC/DC DESKTOP ADAPTER 18V 30W |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CE, cULus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |