


TT49764E-TR | |
|---|---|
DigiKey Part Number | 3569-TT49764E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TT49764E-TR |
Description | CER FILTER 4.7GHZ BAND PASS |
Customer Reference | |
Detailed Description | 4.7GHz Center Band Pass Ceramic Filter 600 MHz 50Ohm 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 4.7GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 600 MHz | |
Insertion Loss | 2.1dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.456" L x 0.434" W (11.58mm x 11.02mm) | |
Height (Max) | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,71000 € | 85,71 € |
| Unit Price without VAT: | 85,71000 € |
|---|---|
| Unit Price with VAT: | 101,99490 € |

