
SMVA1705-004LF | |
|---|---|
DigiKey Part Number | 863-1752-2-ND - Tape & Reel (TR) 863-1752-1-ND - Cut Tape (CT) 863-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMVA1705-004LF |
Description | DIODE VARACTR 12V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 9,14000 € | 91,40 € |
| 25 | 8,52440 € | 213,11 € |
| 100 | 7,84860 € | 784,86 € |
| 250 | 7,52636 € | 1.881,59 € |
| 500 | 7,33214 € | 3.666,07 € |
| 1.000 | 7,17235 € | 7.172,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 6,58787 € | 79.054,44 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,80400 € |

