SMS7630-040LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV2204-040LF

DigiKey Part Number
863-1746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV2204-040LF
Description
DIODE VARACTOR 22V SINGLE 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance @ Vr, F
-
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
400 @ 4V, 50MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22162 €664,86 €
6.0000,21585 €1.295,10 €
9.0000,21295 €1.916,55 €
15.0000,20975 €3.146,25 €
21.0000,20787 €4.365,27 €
30.0000,20607 €6.182,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22162 €
Unit Price with VAT:0,26373 €