
SMV2202-040LF | |
|---|---|
DigiKey Part Number | 863-1744-2-ND - Tape & Reel (TR) 863-1744-1-ND - Cut Tape (CT) 863-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2202-040LF |
Description | DIODE VARACTOR 22V SINGLE 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31640 € | 7,91 € |
| 100 | 0,27570 € | 27,57 € |
| 250 | 0,25636 € | 64,09 € |
| 500 | 0,24466 € | 122,33 € |
| 1.000 | 0,23504 € | 235,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22315 € | 669,45 € |
| 6.000 | 0,21733 € | 1.303,98 € |
| 9.000 | 0,21442 € | 1.929,78 € |
| 15.000 | 0,21119 € | 3.167,85 € |
| 21.000 | 0,20930 € | 4.395,30 € |
| 30.000 | 0,20749 € | 6.224,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





