
SMV1763-040LF | |
---|---|
DigiKey Part Number | 863-1736-2-ND - Tape & Reel (TR) 863-1736-1-ND - Cut Tape (CT) 863-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1763-040LF |
Description | DIODE VARACTOR 10V SINGLE 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.9pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.7 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,28100 € | 2,81 € |
25 | 0,25040 € | 6,26 € |
100 | 0,21740 € | 21,74 € |
250 | 0,20152 € | 50,38 € |
500 | 0,19200 € | 96,00 € |
1.000 | 0,18414 € | 184,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17445 € | 523,35 € |
6.000 | 0,16971 € | 1.018,26 € |
9.000 | 0,16733 € | 1.505,97 € |
15.000 | 0,16470 € | 2.470,50 € |
21.000 | 0,16316 € | 3.426,36 € |
30.000 | 0,16168 € | 4.850,40 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |