SMS7630-040LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1405-040LF

DigiKey Part Number
863-1417-2-ND - Tape & Reel (TR)
863-1417-1-ND - Cut Tape (CT)
863-1417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1405-040LF
Description
DIODE VARACTOR 30V SINGLE 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
1.45pF @ 4V, 1MHz
Capacitance Ratio
4.1
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
3200 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.087
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,13204 €6.396,12 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €