
SMV1276-079LF | |
|---|---|
DigiKey Part Number | 863-1730-2-ND - Tape & Reel (TR) 863-1730-1-ND - Cut Tape (CT) 863-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1276-079LF |
Description | DIODE VARACTOR 10V SINGLE SC-79 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.35pF @ 4V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83120 € | 45,78 € |
| 100 | 1,64740 € | 164,74 € |
| 250 | 1,55964 € | 389,91 € |
| 500 | 1,50676 € | 753,38 € |
| 1.000 | 1,46321 € | 1.463,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40944 € | 4.228,32 € |
| 6.000 | 1,38313 € | 8.298,78 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


