
SMV1235-079LF | |
|---|---|
DigiKey Part Number | 863-1283-2-ND - Tape & Reel (TR) 863-1283-1-ND - Cut Tape (CT) 863-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1235-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 3.6pF @ 6V, 50MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53040 € | 13,26 € |
| 100 | 0,46670 € | 46,67 € |
| 250 | 0,43644 € | 109,11 € |
| 500 | 0,41818 € | 209,09 € |
| 1.000 | 0,40313 € | 403,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38455 € | 1.153,65 € |
| 6.000 | 0,37545 € | 2.252,70 € |
| 9.000 | 0,37089 € | 3.338,01 € |
| 15.000 | 0,36585 € | 5.487,75 € |
| 21.000 | 0,36290 € | 7.620,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



