
SMV1234-011LF | |
|---|---|
DigiKey Part Number | 863-1131-2-ND - Tape & Reel (TR) 863-1131-1-ND - Cut Tape (CT) 863-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1234-011LF |
Description | DIODE VARACTOR 15V SNGL SOD-323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2pF @ 6V, 50MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,47540 € | 47,54 € |
| 500 | 0,37070 € | 185,35 € |
| 1.000 | 0,33701 € | 337,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27653 € | 829,59 € |
| 6.000 | 0,25587 € | 1.535,22 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



