
SMV1233-011LF | |
---|---|
DigiKey Part Number | 863-1130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1233-011LF |
Description | DIODE VARACTOR 15V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 1.1pF @ 6V, 50MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |