
SMV1220-079LF | |
|---|---|
DigiKey Part Number | 863-1709-2-ND - Tape & Reel (TR) 863-1709-1-ND - Cut Tape (CT) 863-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1220-079LF |
Description | DIODE VARACTOR 20V SINGLE SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 7.55pF @ 4V, 1MHz | |
Capacitance Ratio | 4.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,61080 € | 40,27 € |
| 100 | 1,44610 € | 144,61 € |
| 250 | 1,36740 € | 341,85 € |
| 500 | 1,31998 € | 659,99 € |
| 1.000 | 1,28095 € | 1.280,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23274 € | 3.698,22 € |
| 6.000 | 1,20915 € | 7.254,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


