
SMV1213-004LF | |
|---|---|
DigiKey Part Number | 863-1128-2-ND - Tape & Reel (TR) 863-1128-1-ND - Cut Tape (CT) 863-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1213-004LF |
Description | DIODE VARACTR 12V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 50MHz | |
Capacitance Ratio | 5.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,45780 € | 45,78 € |
| 500 | 0,35648 € | 178,24 € |
| 1.000 | 0,32386 € | 323,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26781 € | 803,43 € |
| 6.000 | 0,24378 € | 1.462,68 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


