
SMSA3923-011LF | |
|---|---|
DigiKey Part Number | 863-1700-2-ND - Tape & Reel (TR) 863-1700-1-ND - Cut Tape (CT) 863-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSA3923-011LF |
Description | DIODE SCHOTTKY 20V 75MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,49300 € | 34,93 € |
| 25 | 3,22240 € | 80,56 € |
| 100 | 2,92470 € | 292,47 € |
| 250 | 2,78292 € | 695,73 € |
| 500 | 2,69744 € | 1.348,72 € |
| 1.000 | 2,62707 € | 2.627,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54018 € | 7.620,54 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


