
SMS7630-079LF | |
|---|---|
DigiKey Part Number | 863-1125-2-ND - Tape & Reel (TR) 863-1125-1-ND - Cut Tape (CT) 863-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-079LF |
Description | RF DIODE SCHOTTKY 1V 75MW SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 50 mA 75 mW SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7630-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,64590 € | 164,59 € |
| 250 | 1,59040 € | 397,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14017 € | 3.420,51 € |
| 6.000 | 1,11805 € | 6.708,30 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |











