
SMS7621-096 | |
---|---|
DigiKey Part Number | 863-1122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS7621-096 |
Description | RF DIODE SCHOTTKY 2V 75MW 0201 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 75 mW 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.18pF @ 0V, 1MHz | |
Resistance @ If, F | 12Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Base Product Number |