
SMS7621-006LF | |
|---|---|
DigiKey Part Number | 863-1119-2-ND - Tape & Reel (TR) 863-1119-1-ND - Cut Tape (CT) 863-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7621-006LF |
Description | RF DIODE SCHOTTKY 2V 75MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00100 € | 40,01 € |
| 25 | 3,69840 € | 92,46 € |
| 100 | 3,36490 € | 336,49 € |
| 250 | 3,36372 € | 840,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,36373 € | 10.091,19 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |



