
SMS3930-021LF | |
|---|---|
DigiKey Part Number | 863-1117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS3930-021LF |
Description | RF DIODE SCHOTTKY 2V 75MW SOT143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 2V 50 mA 75 mW SOT-143 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 0V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 8Ohm @ 10mA, 1MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 75 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Bridge | Package / Case TO-253-4, TO-253AA |
Voltage - Peak Reverse (Max) 2V | Supplier Device Package SOT-143 |
Current - Max 50 mA | Base Product Number |

