
SMS3924-040LF | |
|---|---|
DigiKey Part Number | 863-1696-2-ND - Tape & Reel (TR) 863-1696-1-ND - Cut Tape (CT) 863-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3924-040LF |
Description | DIODE SCHOTTKY 70V 75MW SOD882 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 50 mA 75 mW SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SMS3924-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67200 € | 26,72 € |
| 25 | 2,45680 € | 61,42 € |
| 100 | 2,22040 € | 222,04 € |
| 250 | 2,11960 € | 529,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91474 € | 5.744,22 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

