
SMS3923-015LF | |
---|---|
DigiKey Part Number | 863-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS3923-015LF |
Description | DIODE SCHOTTKY 20V 75MW SOT143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 20V 50 mA 75 mW SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |