Similar

SMS3923-005LF | |
|---|---|
DigiKey Part Number | SMS3923-005LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS3923-005LF |
Description | RF DIODE SCHOTTKY 20V 75MW SOT23 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |


