
SMPA1345-040LF | |
|---|---|
DigiKey Part Number | 863-SMPA1345-040LFTR-ND - Tape & Reel (TR) 863-SMPA1345-040LFCT-ND - Cut Tape (CT) 863-SMPA1345-040LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPA1345-040LF |
Description | RF DIODE PIN 50V 250MW SOD-882 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32410 € | 32,41 € |
| 250 | 0,30176 € | 75,44 € |
| 500 | 0,28838 € | 144,19 € |
| 1.000 | 0,27734 € | 277,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26370 € | 791,10 € |
| 6.000 | 0,25703 € | 1.542,18 € |
| 9.000 | 0,25369 € | 2.283,21 € |
| 15.000 | 0,24999 € | 3.749,85 € |
| 21.000 | 0,24782 € | 5.204,22 € |
| 30.000 | 0,24574 € | 7.372,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



