
SMP1352-079LF | |
|---|---|
DigiKey Part Number | 863-1106-2-ND - Tape & Reel (TR) 863-1106-1-ND - Cut Tape (CT) 863-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-079LF |
Description | RF DIODE PIN 200V 250MW SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,24160 € | 56,04 € |
| 100 | 2,02330 € | 202,33 € |
| 250 | 1,97472 € | 493,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77555 € | 5.326,65 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




