RF Diode PIN - Single 50V 250 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1345-079LF

DigiKey Part Number
863-1104-2-ND - Tape & Reel (TR)
863-1104-1-ND - Cut Tape (CT)
863-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1345-079LF
Description
RF DIODE PIN 50V 250MW SC-79
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 250 mW SC-79
Datasheet
 Datasheet
EDA/CAD Models
SMP1345-079LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.2pF @ 5V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,62800 €26,28 €
252,41600 €60,40 €
1002,18250 €218,25 €
2502,08040 €520,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,88056 €5.641,68 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €