
SMP1340-004LF | |
|---|---|
DigiKey Part Number | 863-SMP1340-004LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1340-004LF |
Description | RF DIODE PIN 50V 400MW SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 400 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 400 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,56336 € | 7.690,08 € |
| Unit Price without VAT: | 2,56336 € |
|---|---|
| Unit Price with VAT: | 3,05040 € |


