
SMP1334-084LF | |
|---|---|
DigiKey Part Number | 863-1684-2-ND - Tape & Reel (TR) 863-1684-1-ND - Cut Tape (CT) 863-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1334-084LF |
Description | RF DIODE PIN 200V 1W 2QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SMP1334-084LF Models |
Category | Capacitance @ Vr, F 0.45pF @ 30V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 2.5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-VSFN Exposed Pad |
Voltage - Peak Reverse (Max) 200V | Supplier Device Package 2-QFN (2x2) |
Current - Max 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| 10 | 13,40300 € | 134,03 € |
| 25 | 12,55400 € | 313,85 € |
| 100 | 12,19840 € | 1.219,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,19844 € | 36.595,32 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |


