cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1331-099

DigiKey Part Number
SMP1331-099-ND
Manufacturer
Manufacturer Product Number
SMP1331-099
Description
RF DIODE PIN 200V CHIP
Customer Reference
Detailed Description
RF Diode PIN - Single 200V Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.16pF @ 30V, 1MHz
Resistance @ If, F
1.7Ohm @ 10mA, 100MHz
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.