RF Diode PIN - Single 200V 200 mA 750 mW 2-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1331-087LF

DigiKey Part Number
863-1758-2-ND - Tape & Reel (TR)
863-1758-1-ND - Cut Tape (CT)
863-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1331-087LF
Description
RF DIODE PIN 200V 750MW 2QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 200 mA 750 mW 2-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 30V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
750 mW
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-VSFN Exposed Pad
Voltage - Peak Reverse (Max)
200V
Supplier Device Package
2-QFN (2x2)
Current - Max
200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.779
Factory Stock: 12.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
118,18000 €18,18 €
1014,54000 €145,40 €
2513,63120 €340,78 €
10013,29790 €1.329,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,56734 €34.702,02 €
Manufacturers Standard Package
Unit Price without VAT:18,18000 €
Unit Price with VAT:21,63420 €