
SMP1331-040LF | |
---|---|
DigiKey Part Number | 863-1784-2-ND - Tape & Reel (TR) 863-1784-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP1331-040LF |
Description | RF DIODE PIN 200V 250MW SOD-882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.35pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 2,06195 € | 6.185,85 € |
Unit Price without VAT: | 2,06195 € |
---|---|
Unit Price with VAT: | 2,45372 € |