


SMP1325-087LF | |
|---|---|
DigiKey Part Number | 863-1403-2-ND - Tape & Reel (TR) 863-1403-1-ND - Cut Tape (CT) 863-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1325-087LF |
Description | RF DIODE PIN 2W 2QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200 mA 2 W 2-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SMP1325-087LF Models |
Category | Resistance @ If, F 550mOhm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case 2-VSFN Exposed Pad |
Diode Type PIN - Single | Supplier Device Package 2-QFN (2x2) |
Current - Max 200 mA | Base Product Number |
Capacitance @ Vr, F 0.6pF @ 20V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 10,26100 € | 102,61 € |
| 25 | 9,58400 € | 239,60 € |
| 100 | 9,18810 € | 918,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,18810 € | 27.564,30 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

