
SMP1322-079LF | |
|---|---|
DigiKey Part Number | 863-1100-2-ND - Tape & Reel (TR) 863-1100-1-ND - Cut Tape (CT) 863-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 1pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,35480 € | 58,87 € |
| 100 | 2,12680 € | 212,68 € |
| 250 | 2,08076 € | 520,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08076 € | 6.242,28 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


