SMP1320-017LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 86.530
Unit Price: 2,19000 €
Datasheet
RF Diode PIN - Single 50V 250 mW SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1320-017LF

DigiKey Part Number
863-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1320-017LF
Description
RF DIODE PIN 50V 250MW SOT-143
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 250 mW SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Obsolete
Package / Case
TO-253-4, TO-253AA
Diode Type
PIN - Single
Supplier Device Package
SOT-143
Voltage - Peak Reverse (Max)
50V
Base Product Number
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP1320-040LFSkyworks Solutions Inc.86.530863-1163-1-ND2,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes