RF Diode PIN - PI Element 200V 250 mW SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1304-019LF

DigiKey Part Number
SMP1304-019LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1304-019LF
Description
RF DIODE PIN 200V 250MW SOT-143
Customer Reference
Detailed Description
RF Diode PIN - PI Element 200V 250 mW SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Type
PIN - PI Element
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

6.000In Stock
Chip Outpost